
2EDGKM-5.0-04P-14-1000L(H) | |
|---|---|
DigiKey Part Number | 2388-2EDGKM-5.0-04P-14-1000L(H)TB-ND |
Manufacturer | Degson |
Manufacturer Product Number | 2EDGKM-5.0-04P-14-1000L(H) |
Description | TERM BLOCK PLUG 4POS 5MM |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 15 A |
Manufacturer Degson | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 1-2.5mm² |
Type Plug, Female Sockets | Color Green |
Number of Positions 4 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 4 | Contact Mating Finish Tin |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Screw Size M3 |
Termination Style Screw | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 20A | Housing Material Polyamide (PA66), Nylon 6/6 |
Voltage - IEC 320 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.84000 | kr.19.84 |
| 10 | kr.15.14600 | kr.151.46 |
| 100 | kr.12.33510 | kr.1,233.51 |
| 500 | kr.10.27942 | kr.5,139.71 |
| 1.000 | kr.9.11438 | kr.9,114.38 |
| Unit Price without VAT: | kr.19.84000 |
|---|---|
| Unit Price with VAT: | kr.24.80000 |

