DG250-2.5-04P-11-00L(H)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG250-2.5-04P-11-00L(H)

DigiKey Part Number
2388-DG250-2.5-04P-11-00L(H)TB-ND
Manufacturer
Degson
Manufacturer Product Number
DG250-2.5-04P-11-00L(H)
Description
Terminal Blocks, Wire to Board
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block 0.098" (2.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Degson
Series
-
Packaging
Bulk
Part Status
Active
Positions Per Level
4
Pitch
0.098" (2.50mm)
Mounting Type
Through Hole
Color
Gray
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Torque - Screw
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Suntsu Electronics Inc.
A separate kr.383.94 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.29000kr.4.29
10kr.4.12800kr.41.28
100kr.3.84320kr.384.32
500kr.3.30432kr.1,652.16
1.000kr.3.05293kr.3,052.93
Unit Price without VAT:kr.4.29000
Unit Price with VAT:kr.5.36250