2EDGRC-5.0-02P-14-100L(H)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2EDGRC-5.0-02P-14-100L(H)

DigiKey Part Number
2388-2EDGRC-5.0-02P-14-100L(H)TB-ND
Manufacturer
Degson
Manufacturer Product Number
2EDGRC-5.0-02P-14-100L(H)
Description
TERM BLOCK HDR 2POS 5MM
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Degson
Series
-
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.197" (5.00mm)
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
20A
Voltage - IEC
320 V
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Material Flammability Rating
UL94 V-0
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper
Housing Material
Polyamide (PA66), Nylon 6/6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 725
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Suntsu Electronics Inc.
A separate kr.383.94 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.58000kr.3.58
10kr.1.94600kr.19.46
100kr.1.27040kr.127.04
500kr.1.01620kr.508.10
1.000kr.0.91450kr.914.50
Unit Price without VAT:kr.3.58000
Unit Price with VAT:kr.4.47500