
15EDGRC-3.5-02P-14-00L(H) | |
|---|---|
DigiKey Part Number | 2388-15EDGRC-3.5-02P-14-00L(H)TB-ND |
Manufacturer | Degson |
Manufacturer Product Number | 15EDGRC-3.5-02P-14-00L(H) |
Description | TERM BLOCK HDR 2POS 3.50MM |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Degson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 7A | |
Voltage - IEC | 250 V | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Material Flammability Rating | UL94 V-0 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.35000 | kr.3.35 |
| 10 | kr.1.84500 | kr.18.45 |
| 100 | kr.1.20490 | kr.120.49 |
| 500 | kr.0.96414 | kr.482.07 |
| 1.000 | kr.0.86772 | kr.867.72 |
| Unit Price without VAT: | kr.3.35000 |
|---|---|
| Unit Price with VAT: | kr.4.18750 |








