RF Radio 300MHz ~ 6GHz BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS, SBAS USB 2.0/3.0, HDMI 3840 x 2160 (4k), 1Gbps Ethernet, 2x2 MIMO, GPS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Radio 300MHz ~ 6GHz BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS, SBAS USB 2.0/3.0, HDMI 3840 x 2160 (4k), 1Gbps Ethernet, 2x2 MIMO, GPS
AIR7310-B
AIR7310-B

AIR7310-B

DigiKey Part Number
4157-AIR7310-B-ND
Manufacturer
Manufacturer Product Number
AIR7310-B
Description
Embedded AIR-T w/ NVIDIA Orin GP
Customer Reference
Detailed Description
RF Radio 300MHz ~ 6GHz BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS, SBAS USB 2.0/3.0, HDMI 3840 x 2160 (4k), 1Gbps Ethernet, 2x2 MIMO, GPS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Deepwave Digital
Series
Packaging
Retail Package
Part Status
Active
Function
Radio
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS, SBAS
Frequency
300MHz ~ 6GHz
Applications
General Purpose
Interface
USB 2.0/3.0, HDMI 3840 x 2160 (4k), 1Gbps Ethernet, 2x2 MIMO, GPS
Sensitivity
-
Power - Output
20dBm
Data Rate (Max)
-
Features
2 Channels
Voltage - Supply
12VDC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Deepwave Digital
A separate kr.1,929.00 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.