RF Transceiver 300MHz ~ 6GHz 802.11 a/b/g/n/ac, Bluetooth v4.1 GPIO, I2C, SPI, UART, USB 5Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIR7101A

DigiKey Part Number
4157-AIR7101A-ND
Manufacturer
Manufacturer Product Number
AIR7101A
Description
BOARD AI RADIO XCVR FOR WIRELESS
Customer Reference
Detailed Description
RF Transceiver 300MHz ~ 6GHz 802.11 a/b/g/n/ac, Bluetooth v4.1 GPIO, I2C, SPI, UART, USB 5Gbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Deepwave Digital
Series
-
Packaging
Retail Package
Part Status
Active
Function
Transceiver
Modulation or Protocol
802.11 a/b/g/n/ac, Bluetooth v4.1
Frequency
300MHz ~ 6GHz
Applications
General Purpose
Interface
GPIO, I2C, SPI, UART, USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
5Gbps
Features
-
Voltage - Supply
8V ~ 15V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Deepwave Digital
A separate kr.1,929.00 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.