
ZY6.8 | |
|---|---|
DigiKey Part Number | 2721-ZY6.8-ND |
Manufacturer | |
Manufacturer Product Number | ZY6.8 |
Description | DIODE ZENER 6.8V 2W DO204AC |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 2 W ±5% Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 1 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AC (DO-41) |
| Strip: | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.2.44937 | kr.3,061.71 |
| 2.500 | kr.1.25411 | kr.3,135.28 |
| 5.000 | kr.0.66846 | kr.3,342.30 |
| 10.000 | kr.0.58269 | kr.5,826.90 |
| Unit Price without VAT: | kr.2.44937 |
|---|---|
| Unit Price with VAT: | kr.3.06171 |

