
ZMC5B1 | |
|---|---|
DigiKey Part Number | 2721-ZMC5B1-ND |
Manufacturer | |
Manufacturer Product Number | ZMC5B1 |
Description | DIODE ZENER 5.1V 500MW MICROMELF |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±2% Surface Mount MicroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 1 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | MicroMELF |
| Strip: | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.25178 | kr.1,625.89 |
| 1.000 | kr.1.65148 | kr.1,651.48 |
| 2.500 | kr.0.68950 | kr.1,723.75 |
| 5.000 | kr.0.51800 | kr.2,590.00 |
| Unit Price without VAT: | kr.3.25178 |
|---|---|
| Unit Price with VAT: | kr.4.06473 |

