
SM4001 | |
|---|---|
DigiKey Part Number | 5245-SM4001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM4001 |
Description | DIODE STANDARD 50V 1A DO213AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SM4001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.37468 | kr.1,873.40 |
| 10.000 | kr.0.33892 | kr.3,389.20 |
| 15.000 | kr.0.32069 | kr.4,810.35 |
| 25.000 | kr.0.30019 | kr.7,504.75 |
| 35.000 | kr.0.28804 | kr.10,081.40 |
| 50.000 | kr.0.27624 | kr.13,812.00 |
| 125.000 | kr.0.25033 | kr.31,291.25 |
| 250.000 | kr.0.24113 | kr.60,282.50 |
| Unit Price without VAT: | kr.0.37468 |
|---|---|
| Unit Price with VAT: | kr.0.46835 |



