
RAL1K | |
|---|---|
DigiKey Part Number | 2721-RAL1KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAL1K |
Description | DIODE STANDARD 800V 1A DO213AA |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | RAL1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA (MINIMELF) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Tape & Reel (TR): | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.36894 | kr.1,684.47 |
| 1.000 | kr.1.71205 | kr.1,712.05 |
| 2.500 | kr.0.71592 | kr.1,789.80 |
| 5.000 | kr.0.54443 | kr.2,722.15 |
| Unit Price without VAT: | kr.3.36894 |
|---|---|
| Unit Price with VAT: | kr.4.21118 |

