
MPSA42 | |
|---|---|
DigiKey Part Number | 5245-MPSA42TR-ND - Tape & Reel (TR) 5245-MPSA42CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPSA42 |
Description | TRANS NPN 300V 0.5A TO-92 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 30mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power - Max 625 mW |
Part Status Active | Frequency - Transition 50MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 300 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Supplier Device Package TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.99000 | kr.1.99 |
| 10 | kr.1.21800 | kr.12.18 |
| 100 | kr.0.75960 | kr.75.96 |
| 500 | kr.0.56088 | kr.280.44 |
| 1.000 | kr.0.49652 | kr.496.52 |
| 2.000 | kr.0.44229 | kr.884.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.41638 | kr.1,665.52 |
| 8.000 | kr.0.37595 | kr.3,007.60 |
| 12.000 | kr.0.35533 | kr.4,263.96 |
| 20.000 | kr.0.33214 | kr.6,642.80 |
| 28.000 | kr.0.31841 | kr.8,915.48 |
| 40.000 | kr.0.30505 | kr.12,202.00 |
| Unit Price without VAT: | kr.1.99000 |
|---|---|
| Unit Price with VAT: | kr.2.48750 |

