Zener Diode 27 V 300 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM3Z27

DigiKey Part Number
2721-MM3Z27-ND
Manufacturer
Manufacturer Product Number
MM3Z27
Description
DIODE ZENER 27V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 27 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 21 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 315.000
MARKETPLACE PRODUCT
Will ship in approximately 18 days from DComponents Corporation
A separate kr.729.81 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Strip:10200
All prices are in DKK
Strip
QuantityUnit PriceExt Price
750kr.1.69332kr.1,269.99
1.500kr.0.85579kr.1,283.69
3.000kr.0.44084kr.1,322.52
6.000kr.0.29790kr.1,787.40
Unit Price without VAT:kr.1.69332
Unit Price with VAT:kr.2.11665