
M4 | |
|---|---|
DigiKey Part Number | 2721-M4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M4 |
Description | DIODE STANDARD 400V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Tape & Reel (TR): | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.89519 | kr.1,342.79 |
| 3.000 | kr.0.45299 | kr.1,358.97 |
| 7.500 | kr.0.18724 | kr.1,404.30 |
| 15.000 | kr.0.13008 | kr.1,951.20 |
| Unit Price without VAT: | kr.0.89519 |
|---|---|
| Unit Price with VAT: | kr.1.11899 |

