
LA UZ487P3 | |
|---|---|
DigiKey Part Number | 2721-LAUZ487P3-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA UZ487P3 |
Description | UV bare chip, 275 nm, 50 mW, 35 |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 275nm 5.5V 500mA 50mW/sr @ 350mA 125° Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Light-Avenue | |
Series | - | |
Packaging | Sheet | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 500mA | |
Radiant Intensity (Ie) Min @ If | 50mW/sr @ 350mA | |
Wavelength | 275nm | |
Voltage - Forward (Vf) (Typ) | 5.5V | |
Viewing Angle | 125° | |
Orientation | - | |
Operating Temperature | -30°C ~ 60°C | |
Mounting Type | - | |
Package / Case | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.705.50100 | kr.70,550.10 |
| 200 | kr.691.37550 | kr.138,275.10 |
| 300 | kr.677.57250 | kr.203,271.75 |
| 400 | kr.664.02750 | kr.265,611.00 |
| 500 | kr.650.74050 | kr.325,370.25 |
| 1.000 | kr.376.22850 | kr.376,228.50 |
| Unit Price without VAT: | kr.705.50100 |
|---|---|
| Unit Price with VAT: | kr.881.87625 |


