KBPC800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBPC806

DigiKey Part Number
2721-KBPC806-ND
Manufacturer
Manufacturer Product Number
KBPC806
Description
BRIDGE RECT 1PHASE 600V 5A KBPC8
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole KBPC8
Datasheet
 Datasheet
EDA/CAD Models
KBPC806 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Box
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
5 A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 4 A
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, KBPC-8
Supplier Device Package
KBPC8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
MARKETPLACE PRODUCT
Will ship in approximately 18 days from DComponents Corporation
A separate kr.732.08 flat rate shipping fee will apply
All prices are in DKK
Box
QuantityUnit PriceExt Price
100kr.28.96760kr.2,896.76
200kr.14.82340kr.2,964.68
400kr.7.88998kr.3,155.99
800kr.6.81491kr.5,451.93
Unit Price without VAT:kr.28.96760
Unit Price with VAT:kr.36.20950