
KBPC802 | |
|---|---|
DigiKey Part Number | 5245-KBPC802-ND |
Manufacturer | |
Manufacturer Product Number | KBPC802 |
Description | BRIDGE RECT 1PHASE 200V 5A KBPC8 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole KBPC8 |
Datasheet | Datasheet |
EDA/CAD Models | KBPC802 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, KBPC-8 | |
Supplier Device Package | KBPC8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.92000 | kr.23.92 |
| 10 | kr.15.65100 | kr.156.51 |
| 100 | kr.10.95480 | kr.1,095.48 |
| 500 | kr.8.94864 | kr.4,474.32 |
| 1.000 | kr.8.30415 | kr.8,304.15 |
| 2.000 | kr.7.89042 | kr.15,780.84 |
| Unit Price without VAT: | kr.23.92000 |
|---|---|
| Unit Price with VAT: | kr.29.90000 |

