1N5059
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV6

DigiKey Part Number
5245-HV6TB-ND - Tape & Reel (TR)
5245-HV6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HV6
Description
DIODE STD 6000V 200MA DO204AC
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Diode 6000 V 200mA Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
HV6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
6000 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
6 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
400 ns
Current - Reverse Leakage @ Vr
3 µA @ 6 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.743
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.28.90000kr.28.90
10kr.19.08600kr.190.86
100kr.13.50890kr.1,350.89
500kr.12.47056kr.6,235.28
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.10.18833kr.15,282.50
Manufacturers Standard Package
Unit Price without VAT:kr.28.90000
Unit Price with VAT:kr.36.12500