Bridge Rectifier Single Phase Standard 200 V Through Hole GBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU8D

DigiKey Part Number
2721-GBU8D-ND
Manufacturer
Manufacturer Product Number
GBU8D
Description
BRIDGE RECT 1PHASE 200V 5.6A GBU
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Through Hole GBU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Box
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
200 V
Current - Average Rectified (Io)
5.6 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 8 A
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBU
Supplier Device Package
GBU
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.000
MARKETPLACE PRODUCT
Will ship in approximately 18 days from DComponents Corporation
A separate kr.719.59 flat rate shipping fee will apply
All prices are in DKK
Box
QuantityUnit PriceExt Price
250kr.10.59184kr.2,647.96
500kr.5.41614kr.2,708.07
1.000kr.2.87741kr.2,877.41
2.000kr.2.45472kr.4,909.44
Unit Price without VAT:kr.10.59184
Unit Price with VAT:kr.13.23980