Bridge Rectifier Single Phase Standard 400 V Through Hole GBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU6G

DigiKey Part Number
2721-GBU6G-ND
Manufacturer
Manufacturer Product Number
GBU6G
Description
BRIDGE RECT 1PHASE 400V 4.2A GBU
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Through Hole GBU
Datasheet
 Datasheet
EDA/CAD Models
GBU6G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Box
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
4.2 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 6 A
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBU
Supplier Device Package
GBU
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
MARKETPLACE PRODUCT
Will ship in approximately 4 days from DComponents Corporation
A separate kr.719.59 flat rate shipping fee will apply
All prices are in DKK
Box
QuantityUnit PriceExt Price
25kr.4.19960kr.104.99
50kr.2.58540kr.129.27
100kr.1.77960kr.177.96
250kr.1.64588kr.411.47
500kr.1.60934kr.804.67
1.000kr.1.55742kr.1,557.42
Unit Price without VAT:kr.4.19960
Unit Price with VAT:kr.5.24950