
GBU4G | |
|---|---|
DigiKey Part Number | 2721-GBU4G-ND |
Manufacturer | |
Manufacturer Product Number | GBU4G |
Description | BRIDGE RECT 1PHASE 400V 2.8A GBU |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 2.8 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.8.83720 | kr.2,209.30 |
| 500 | kr.4.50952 | kr.2,254.76 |
| 1.000 | kr.2.38289 | kr.2,382.89 |
| 2.000 | kr.1.96020 | kr.3,920.40 |
| Unit Price without VAT: | kr.8.83720 |
|---|---|
| Unit Price with VAT: | kr.11.04650 |

