
ESDB5V0C | |
|---|---|
DigiKey Part Number | 4878-ESDB5V0CTR-ND |
Manufacturer | |
Manufacturer Product Number | ESDB5V0C |
Description | TVS DIODE 5VWM 28VC SOT233 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 28V Clamp 13A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | ESDB5V0C Models |
Category | Current - Peak Pulse (10/1000µs) 13A (8/20µs) |
Mfr | Power - Peak Pulse 350W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications CAN |
Type Zener | Capacitance @ Frequency 75pF @ 1MHz |
Bidirectional Channels 2 | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Reverse Standoff (Typ) 5V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 7V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 28V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.24817 | kr.744.51 |
| 6.000 | kr.0.22154 | kr.1,329.24 |
| 9.000 | kr.0.20794 | kr.1,871.46 |
| 15.000 | kr.0.19266 | kr.2,889.90 |
| 21.000 | kr.0.18359 | kr.3,855.39 |
| 30.000 | kr.0.17477 | kr.5,243.10 |
| Unit Price without VAT: | kr.0.24817 |
|---|---|
| Unit Price with VAT: | kr.0.31021 |

