1.0SMBJ28CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES2G

DigiKey Part Number
2721-ES2GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES2G
Description
DIODE STANDARD 400V 2A DO214AA
Customer Reference
Detailed Description
Diode 400 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 18 days from DComponents Corporation
A separate kr.726.40 flat rate shipping fee will apply
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.4.28868kr.3,216.51
1.500kr.2.19687kr.3,295.31
3.000kr.1.17242kr.3,517.26
6.000kr.1.03021kr.6,181.26
Unit Price without VAT:kr.4.28868
Unit Price with VAT:kr.5.36085