
BZX84C15 | |
|---|---|
DigiKey Part Number | 2721-BZX84C15TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C15 |
Description | DIODE ZENER 15V 300MW SOT23 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.3.30000 | kr.82.50 |
| 50 | kr.1.68980 | kr.84.49 |
| 100 | kr.0.88410 | kr.88.41 |
| 250 | kr.0.50976 | kr.127.44 |
| 500 | kr.0.22312 | kr.111.56 |
| 1.000 | kr.0.21592 | kr.215.92 |
| 1.250 | kr.0.21162 | kr.264.52 |
| 1.500 | kr.0.20151 | kr.302.26 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |








