
BZT52C5V1 | |
|---|---|
DigiKey Part Number | 5245-BZT52C5V1TR-ND - Tape & Reel (TR) 5245-BZT52C5V1CT-ND - Cut Tape (CT) 5245-BZT52C5V1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C5V1 |
Description | DIODE ZENER 5.1V 500MW SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 130 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 1.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123F |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.12800 | kr.11.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | kr.0.94000 | kr.28.20 |
| 60 | kr.0.81733 | kr.49.04 |
| 90 | kr.0.75356 | kr.67.82 |
| 150 | kr.0.68160 | kr.102.24 |
| 210 | kr.0.63886 | kr.134.16 |
| 300 | kr.0.59740 | kr.179.22 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |





