Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 500 mW Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC547A

DigiKey Part Number
5245-BC547A-ND
Manufacturer
Manufacturer Product Number
BC547A
Description
TRANS NPN 45V 0.1A TO-92
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 500 mW Through Hole TO-92
Datasheet
 Datasheet
EDA/CAD Models
BC547A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Power - Max
500 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
10kr.0.81700kr.8.17
100kr.0.50730kr.50.73
500kr.0.37062kr.185.31
1.000kr.0.32613kr.326.13
2.000kr.0.28865kr.577.30
5.000kr.0.24788kr.1,239.40
10.000kr.0.22262kr.2,226.20
50.000kr.0.17832kr.8,916.00
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750