Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54S

DigiKey Part Number
5245-BAT54STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT54S
Description
DIODE ARR SCHOTT 30V 200MA SOT23
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAT54S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.33755kr.1,012.65
6.000kr.0.30289kr.1,817.34
9.000kr.0.28520kr.2,566.80
15.000kr.0.26531kr.3,979.65
21.000kr.0.25352kr.5,323.92
30.000kr.0.24206kr.7,261.80
75.000kr.0.21690kr.16,267.50
150.000kr.0.20135kr.30,202.50
300.000kr.0.19197kr.57,591.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.33755
Unit Price with VAT:kr.0.42194