
B250C1500B | |
|---|---|
DigiKey Part Number | 2721-B250C1500B-ND |
Manufacturer | |
Manufacturer Product Number | B250C1500B |
Description | BRIDGE RECT 1P 600V 1.8A 4-SIP |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | B250C1500B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 1.8 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP | |
Supplier Device Package | 4-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.26.34760 | kr.2,634.76 |
| 200 | kr.13.46990 | kr.2,693.98 |
| 500 | kr.5.72192 | kr.2,860.96 |
| 1.000 | kr.4.86455 | kr.4,864.55 |
| Unit Price without VAT: | kr.26.34760 |
|---|---|
| Unit Price with VAT: | kr.32.93450 |

