
C20200-05 | |
|---|---|
DigiKey Part Number | 3013-C20200-05-ND |
Manufacturer | |
Manufacturer Product Number | C20200-05 |
Description | CMC 7MH 2.8A 2LN TH |
Customer Reference | |
Detailed Description | 7 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.8A DCR 120mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITG Electronics, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 7 mH @ 1 kHz | |
Current Rating (Max) | 2.8A | |
DC Resistance (DCR) (Max) | 120mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.200" L x 0.610" W (30.48mm x 15.50mm) | |
Height (Max) | 1.200" (30.48mm) | |
Package / Case | Radial, Vertical - 4 Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.60000 | kr.57.60 |
| 5 | kr.44.80000 | kr.224.00 |
| 20 | kr.35.20000 | kr.704.00 |
| 200 | kr.22.40000 | kr.4,480.00 |
| Unit Price without VAT: | kr.57.60000 |
|---|---|
| Unit Price with VAT: | kr.72.00000 |

