
AMEOFL10-12S277HALPZ | |
|---|---|
DigiKey Part Number | 5245-AMEOFL10-12S277HALPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEOFL10-12S277HALPZ |
Description | AC/DC CONVERTER 12V 10W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 84mA 85 ~ 305 VAC Input |
Datasheet | Datasheet |
Category | Features OCP, OVP |
Manufacturer aimtec | Operating Temperature -40°C ~ 85°C |
Series | Efficiency 83% |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SIP Module |
Type Open Frame | Size / Dimension 1.26" L x 0.79" W x 0.59" H (32.0mm x 20.0mm x 15.0mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Input 85 ~ 305 VAC | Standard Number 62368-1 |
Voltage - Output 1 12V | Line Regulation ±1.5% |
Current - Output (Max) 84mA | Load Regulation ±3% |
Power (Watts) 10 W | Weight 0.022 lb (9.98 g) |
Applications ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.45000 | kr.49.45 |
| 10 | kr.43.44800 | kr.434.48 |
| 25 | kr.41.27600 | kr.1,031.90 |
| 50 | kr.39.70240 | kr.1,985.12 |
| 100 | kr.38.18900 | kr.3,818.90 |
| 250 | kr.36.27724 | kr.9,069.31 |
| 500 | kr.34.89486 | kr.17,447.43 |
| 1.000 | kr.33.56523 | kr.33,565.23 |
| Unit Price without VAT: | kr.49.45000 |
|---|---|
| Unit Price with VAT: | kr.61.81250 |

