
AMEL60-48SJZ | |
|---|---|
DigiKey Part Number | 5245-AMEL60-48SJZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL60-48SJZ |
Description | AC/DC CONVERTER 48V 60W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 1.25A 85 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer aimtec | Features Universal Input |
Series | Operating Temperature -40°C ~ 70°C (With Derating) |
Packaging Box | Efficiency 90% |
Part Status Obsolete | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) |
Voltage - Input 85 ~ 264 VAC, 100 ~ 370 VDC | Line Regulation ±0.5% |
Voltage - Output 1 48V | Load Regulation ±1% |
Current - Output (Max) 1.25A | Weight 0.463 lb (210.00 g) |
Power (Watts) 60 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.161.61000 | kr.161.61 |
| Unit Price without VAT: | kr.161.61000 |
|---|---|
| Unit Price with VAT: | kr.202.01250 |

