AC or DC DIN Rail Power Supply 1 Output 24V 2.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMED60-24SNZ

DigiKey Part Number
5245-AMED60-24SNZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AMED60-24SNZ
Description
AC/DC DIN RAIL SUPPLY 24V 60W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 2.5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
aimtec
Series
Packaging
Bulk
Part Status
Obsolete
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
120V
DC Voltage - Input (Max)
370V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
2.5A
Power (Watts)
60W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Efficiency
90%
Operating Temperature
-40°C ~ 70°C
Features
Universal Input
Size / Dimension
2.28" L x 2.05" W x 3.65" H (58.0mm x 52.0mm x 92.7mm)
Approval Agency
-
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.184.68000kr.184.68
Unit Price without VAT:kr.184.68000
Unit Price with VAT:kr.230.85000