
AMED30-12SNZ | |
|---|---|
DigiKey Part Number | 5245-AMED30-12SNZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMED30-12SNZ |
Description | AC/DC DIN RAIL SUPPLY 12V 24W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 24W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 70°C | |
Features | Universal Input | |
Size / Dimension | 2.28" L x 1.38" W x 3.65" H (58.0mm x 35.0mm x 92.7mm) | |
Approval Agency | - | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.163.57000 | kr.163.57 |
| Unit Price without VAT: | kr.163.57000 |
|---|---|
| Unit Price with VAT: | kr.204.46250 |

