
AMA36ER5-120300Y | |
|---|---|
DigiKey Part Number | 2721-AMA36ER5-120300Y-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMA36ER5-120300Y |
Description | AC/DC WALL MOUNT ADAPTER 12V 36W |
Customer Reference | |
Detailed Description | 12V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 3A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 60.2" (1.50m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 3.27" L x 1.38" W x 3.56" H (83.0mm x 35.0mm x 90.3mm) | |
Approval Agency | CE, UL | |
Standard Number | 60950-1 | |
Weight | 0.289 lb (131.00 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.134.15000 | kr.134.15 |
| 5 | kr.129.46200 | kr.647.31 |
| 10 | kr.127.24400 | kr.1,272.44 |
| 20 | kr.125.08800 | kr.2,501.76 |
| 40 | kr.122.99600 | kr.4,919.84 |
| Unit Price without VAT: | kr.134.15000 |
|---|---|
| Unit Price with VAT: | kr.167.68750 |

