
AM6GH-4805SZ | |
|---|---|
DigiKey Part Number | 5245-AM6GH-4805SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6GH-4805SZ |
Description | DC DC CONVERTER 5V 6W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus, IEC, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.153.29000 | kr.153.29 |
| 5 | kr.147.59400 | kr.737.97 |
| 10 | kr.145.20200 | kr.1,452.02 |
| 25 | kr.142.09280 | kr.3,552.32 |
| 50 | kr.139.78300 | kr.6,989.15 |
| 100 | kr.137.50680 | kr.13,750.68 |
| 250 | kr.134.55084 | kr.33,637.71 |
| Unit Price without VAT: | kr.153.29000 |
|---|---|
| Unit Price with VAT: | kr.191.61250 |

