
AM6GH-2412SLPZ | |
|---|---|
DigiKey Part Number | 5245-AM6GH-2412SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6GH-2412SLPZ |
Description | 6W DCDC 4:1 SIP8 |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 86% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Min) 9V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE, cURus, UL |
Current - Output (Max) 500mA | Standard Number 62368-1 |
Power (Watts) 6 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.47000 | kr.77.47 |
| 10 | kr.68.11700 | kr.681.17 |
| 25 | kr.64.70600 | kr.1,617.65 |
| 50 | kr.62.23980 | kr.3,111.99 |
| 100 | kr.59.86800 | kr.5,986.80 |
| 250 | kr.56.87080 | kr.14,217.70 |
| 500 | kr.54.70368 | kr.27,351.84 |
| 1.000 | kr.52.61921 | kr.52,619.21 |
| Unit Price without VAT: | kr.77.47000 |
|---|---|
| Unit Price with VAT: | kr.96.83750 |

