Isolated Module DC DC Converter 2 Output 12V, -12V -12V 250mA, 250mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM6CW-2412DLPZ

DigiKey Part Number
2721-AM6CW-2412DLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM6CW-2412DLPZ
Description
6W DCDC 9~36V 12V
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V, -12V -12V 250mA, 250mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
6 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
OCP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
87%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
5-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)
Voltage - Output 1
Supplier Device Package
24-DIP
Voltage - Output 2
-12V
Approval Agency
CE
Current - Output (Max)
250mA, 250mA
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 440
MARKETPLACE PRODUCT
Will ship in approximately 30 days from DComponents Corporation
A separate kr.719.59 flat rate shipping fee will apply
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.70.37000kr.70.37
5kr.67.90200kr.339.51
10kr.66.76000kr.667.60
19kr.65.61895kr.1,246.76
38kr.64.54132kr.2,452.57
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.70.37000
Unit Price with VAT:kr.87.96250