
AM3A-2405DZ | |
|---|---|
DigiKey Part Number | 5245-AM3A-2405DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3A-2405DZ |
Description | DC DC CONVERTER +/-5V 3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA, 300mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 76°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 5 Leads | |
Size / Dimension | 0.69" L x 0.37" W x 0.48" H (17.5mm x 9.5mm x 12.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.116.58000 | kr.116.58 |
| 5 | kr.112.23000 | kr.561.15 |
| 10 | kr.110.41600 | kr.1,104.16 |
| 25 | kr.108.05240 | kr.2,701.31 |
| 50 | kr.106.29560 | kr.5,314.78 |
| 100 | kr.104.56590 | kr.10,456.59 |
| 250 | kr.102.31932 | kr.25,579.83 |
| 500 | kr.100.64994 | kr.50,324.97 |
| Unit Price without VAT: | kr.116.58000 |
|---|---|
| Unit Price with VAT: | kr.145.72500 |

