
AM2S-2405SZ | |
|---|---|
DigiKey Part Number | 5245-AM2S-2405SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2S-2405SZ |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | AM2S-2405SZ Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 83% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 4-SIP Module |
Voltage - Input (Min) 21.6V | Size / Dimension 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) |
Voltage - Input (Max) 26.4V | Approval Agency CE |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.30000 | kr.34.30 |
| 5 | kr.33.04400 | kr.165.22 |
| 10 | kr.32.50500 | kr.325.05 |
| 25 | kr.31.81160 | kr.795.29 |
| 50 | kr.31.29560 | kr.1,564.78 |
| 100 | kr.30.78770 | kr.3,078.77 |
| 250 | kr.30.12768 | kr.7,531.92 |
| 500 | kr.29.63696 | kr.14,818.48 |
| Unit Price without VAT: | kr.34.30000 |
|---|---|
| Unit Price with VAT: | kr.42.87500 |

