
AM2S-0515SZ | |
|---|---|
DigiKey Part Number | 2721-AM2S-0515SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2S-0515SZ |
Description | DC DC CONVERTER 15V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 133mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 85% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 4-SIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.46" L x 0.29" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) |
Voltage - Input (Max) 5.5V | Approval Agency CE |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 133mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.73000 | kr.29.73 |
| 5 | kr.28.72000 | kr.143.60 |
| 10 | kr.28.21300 | kr.282.13 |
| 20 | kr.27.70600 | kr.554.12 |
| 40 | kr.27.26200 | kr.1,090.48 |
| Unit Price without VAT: | kr.29.73000 |
|---|---|
| Unit Price with VAT: | kr.37.16250 |

