Isolated Module DC DC Converter 1 Output 3.3V 400mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2S-0503SZ

DigiKey Part Number
2721-AM2S-0503SZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM2S-0503SZ
Description
DC DC CONVERTER 3.3V 1.3W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 400mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
400mA
Power (Watts)
1.3 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
78%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
MARKETPLACE PRODUCT
Will ship in approximately 60 days from DComponents Corporation
A separate kr.729.81 flat rate shipping fee will apply
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.30.16000kr.30.16
5kr.29.12800kr.145.64
10kr.28.61400kr.286.14
20kr.28.09900kr.561.98
40kr.27.64900kr.1,105.96
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.30.16000
Unit Price with VAT:kr.37.70000