
AM5TW-2407D-RZ | |
|---|---|
DigiKey Part Number | 5245-AM5TW-2407D-RZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM5TW-2407D-RZ |
Description | DC DC CONVERTER +/-7.2V 5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -7.2 ~ 7.2V -7.2V 347mA, 347mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -7.2V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 347mA, 347mA | |
Power (Watts) | 5 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.135.94000 | kr.135.94 |
| 5 | kr.129.46000 | kr.647.30 |
| 10 | kr.126.77100 | kr.1,267.71 |
| 25 | kr.123.30000 | kr.3,082.50 |
| 50 | kr.120.73720 | kr.6,036.86 |
| 100 | kr.118.22850 | kr.11,822.85 |
| 250 | kr.114.99240 | kr.28,748.10 |
| 500 | kr.112.60364 | kr.56,301.82 |
| Unit Price without VAT: | kr.135.94000 |
|---|---|
| Unit Price with VAT: | kr.169.92500 |

