
AM20E-2405SZ-K | |
|---|---|
DigiKey Part Number | 2721-AM20E-2405SZ-K-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM20E-2405SZ-K |
Description | DC DC CONVERTER 5V 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Heat Sink, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | - | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 16.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.345.93000 | kr.345.93 |
| 5 | kr.333.84600 | kr.1,669.23 |
| 10 | kr.328.05900 | kr.3,280.59 |
| 20 | kr.322.52900 | kr.6,450.58 |
| 40 | kr.317.12750 | kr.12,685.10 |
| Unit Price without VAT: | kr.345.93000 |
|---|---|
| Unit Price with VAT: | kr.432.41250 |

