
EM7604V00SP6B+ | |
|---|---|
DigiKey Part Number | 2651-EM7604V00SP6B+TR-ND - Tape & Reel (TR) 2651-EM7604V00SP6B+CT-ND - Cut Tape (CT) 2651-EM7604V00SP6B+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM7604V00SP6B+ |
Description | CRYSTAL 32.7680KHZ SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.2V ~ 5.5V Enable/Disable SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.2V ~ 5.5V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.36000 | kr.8.36 |
| 10 | kr.6.07000 | kr.60.70 |
| 25 | kr.5.49880 | kr.137.47 |
| 100 | kr.4.86880 | kr.486.88 |
| 250 | kr.4.56840 | kr.1,142.10 |
| 500 | kr.4.38732 | kr.2,193.66 |
| 1.000 | kr.4.23840 | kr.4,238.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.05431 | kr.12,162.93 |
| 6.000 | kr.3.96425 | kr.23,785.50 |
| 9.000 | kr.3.91914 | kr.35,272.26 |
| 15.000 | kr.3.86918 | kr.58,037.70 |
| Unit Price without VAT: | kr.8.36000 |
|---|---|
| Unit Price with VAT: | kr.10.45000 |

