
AMSRL1-243.3Z | |
|---|---|
DigiKey Part Number | 2721-AMSRL1-243.3Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMSRL1-243.3Z |
Description | DC DC CONVERTER 3.3V 3.3W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 4.75V - 36V Input |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 3.3 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 86.5% | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Size / Dimension | 0.47" L x 0.60" W x 0.15" H (11.8mm x 15.2mm x 3.6mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.53.75000 | kr.53.75 |
| 5 | kr.51.82600 | kr.259.13 |
| 10 | kr.50.92600 | kr.509.26 |
| 20 | kr.50.08950 | kr.1,001.79 |
| 40 | kr.49.25375 | kr.1,970.15 |
| Unit Price without VAT: | kr.53.75000 |
|---|---|
| Unit Price with VAT: | kr.67.18750 |

