
AM1/2S-1205SZ | |
|---|---|
DigiKey Part Number | 6286-AM1/2S-1205SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1/2S-1205SZ |
Description | DC DC CONVERTER 5V 500MW |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 100mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 100mA |
Mfr | Power (Watts) 0.5 mW |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 4-SIP Module |
Voltage - Input (Max) 13.2V | Size / Dimension 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 9.7mm) |
Voltage - Output 1 | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.20.98550 | kr.839.42 |
| 80 | kr.20.60500 | kr.1,648.40 |
| 160 | kr.20.22463 | kr.3,235.94 |
| 320 | kr.19.46381 | kr.6,228.42 |
| Unit Price without VAT: | kr.20.98550 |
|---|---|
| Unit Price with VAT: | kr.26.23188 |

