
ABS2 | |
|---|---|
DigiKey Part Number  | 2721-ABS2TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | ABS2  | 
Description  | BRIDGE RECT 1P 200V 800MA ABS  | 
Customer Reference  | |
Detailed Description  | Bridge Rectifier Single Phase Standard 200 V Surface Mount ABS  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Diotec Semiconductor  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Diode Type  | Single Phase  | |
Technology  | Standard  | |
Voltage - Peak Reverse (Max)  | 200 V  | |
Current - Average Rectified (Io)  | 800 mA  | |
Voltage - Forward (Vf) (Max) @ If  | 1.1 V @ 800 mA  | |
Current - Reverse Leakage @ Vr  | 5 µA @ 200 V  | |
Operating Temperature  | -50°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 4-SMD, Gull Wing  | |
Supplier Device Package  | ABS  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.250 | kr.1.53621 | kr.1,920.26 | 
| 2.500 | kr.0.78234 | kr.1,955.85 | 
| 5.000 | kr.0.41120 | kr.2,056.00 | 
| 10.000 | kr.0.32589 | kr.3,258.90 | 
| Unit Price without VAT: | kr.1.53621 | 
|---|---|
| Unit Price with VAT: | kr.1.92026 | 

