
5KP40A | |
|---|---|
DigiKey Part Number | 2721-5KP40ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP40A |
Description | TVS DIODE 40VWM 64.5VC P600 |
Customer Reference | |
Detailed Description | 64.5V Clamp 78A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP40A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 78A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Tape & Reel (TR): | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.15.49348 | kr.3,873.37 |
| 500 | kr.7.94786 | kr.3,973.93 |
| 1.000 | kr.4.25724 | kr.4,257.24 |
| 2.000 | kr.3.82855 | kr.7,657.10 |
| Unit Price without VAT: | kr.15.49348 |
|---|---|
| Unit Price with VAT: | kr.19.36685 |

