
5KP24CA | |
|---|---|
DigiKey Part Number | 2721-5KP24CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP24CA |
Description | TVS DIODE 24VWM 38.9VC P600 |
Customer Reference | |
Detailed Description | 38.9V Clamp 129A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP24CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 129A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Tape & Reel (TR): | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.17.33784 | kr.4,334.46 |
| 500 | kr.8.90080 | kr.4,450.40 |
| 1.000 | kr.4.77698 | kr.4,776.98 |
| 2.000 | kr.4.34829 | kr.8,696.58 |
| Unit Price without VAT: | kr.17.33784 |
|---|---|
| Unit Price with VAT: | kr.21.67230 |

