
2SC2983-AQ | |
|---|---|
DigiKey Part Number | 4878-2SC2983-AQ-ND |
Manufacturer | |
Manufacturer Product Number | 2SC2983-AQ |
Description | TRANS NPN 160V 1.5A TO252 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 1.5 A 100MHz 15 W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | 2SC2983-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 100mA, 5V | |
Power - Max | 15 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.18425 | kr.2,960.62 |
| Unit Price without VAT: | kr.1.18425 |
|---|---|
| Unit Price with VAT: | kr.1.48031 |

