
AD9117-DPG2-EBZ | |
|---|---|
DigiKey Part Number | AD9117-DPG2-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9117-DPG2-EBZ |
Description | EVAL BOARD FOR AD9117 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9117 TxDAC® 14 Bit 125M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of DAC's | 2 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 125M | |
Data Interface | SPI | |
Settling Time | - | |
DAC Type | Current | |
Utilized IC / Part | AD9117 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,457.98000 | kr.5,457.98 |
| Unit Price without VAT: | kr.5,457.98000 |
|---|---|
| Unit Price with VAT: | kr.6,822.47500 |


